Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number A106514-ND
Quantity Available 398
Can ship immediately
Manufacturer

Manufacturer Part Number

3-1105301-1

Description CONTACT H.D. CRIMP SKT 15.5AWG
Expanded Description Contact Crimp Socket 15.5 AWG Silver
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series HVT, HTS
Packaging ? Bulk ?
Part Status Active
Type Machined
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 15.5 AWG
Contact Finish Silver
Contact Finish Thickness -
 
For Use With
Tooling
Additional Resources
Standard Package ? 50
Other Names 3-1105301-1-ND
311053011
A106514

19:47:33 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 1.22170 610.85

Submit a request for quotation on quantities greater than those displayed.

Send Feedback