Add To Favorites
Product Overview
Digi-Key Part Number A106851-ND
Quantity Available 2,964
Can ship immediately
Manufacturer

Manufacturer Part Number

3-1105101-1

Description CONTACT H.D. CRIMP SKT 15.5AWG
Expanded Description Contact Crimp Socket 15.5 AWG Silver
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series HE/HA, HTS
Packaging ? Bulk ?
Part Status Active
Type Machined
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 15.5 AWG
Contact Finish Silver
Contact Finish Thickness 78.7µin (2.00µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 3-1105101-1-ND
311051011
A106851

10:15:03 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 0.61
10 0.57400 5.74
25 0.51680 12.92
50 0.45920 22.96
100 0.44010 44.01
250 0.40184 100.46
500 0.38270 191.35
1,000 0.31573 315.73
2,500 0.28702 717.56

Submit a request for quotation on quantities greater than those displayed.

Send Feedback