Add To Favorites
Product Overview
Digi-Key Part Number A106850-ND
Quantity Available 3,481
Can ship immediately
Manufacturer

Manufacturer Part Number

3-1105100-1

Description CONTACT H.D. CRIMP PIN 15.5AWG
Expanded Description Contact Crimp Pin 15.5 AWG Silver
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series HE/HA, HTS
Packaging ? Bulk ?
Part Status Active
Type Machined
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 15.5 AWG
Contact Finish Silver
Contact Finish Thickness 78.7µin (2.00µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 3-1105100-1-ND
311051001
A106850

04:35:03 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.52000 0.52
10 0.48700 4.87
25 0.43840 10.96
50 0.38960 19.48
100 0.37340 37.34
250 0.34096 85.24
500 0.32472 162.36
1,000 0.26789 267.89
2,500 0.24354 608.85

Submit a request for quotation on quantities greater than those displayed.

Send Feedback