Keywords:





Product Index > Discrete Semiconductor Products > JFETs (Junction Field Effect) > 2SK3372GUL

Limited quantity available, not recommended for new design.

All prices are in US dollars.
Digi-Key Part Number2SK3372GULDKR-ND
Price BreakUnit PriceExtended Price
10.530000.53
100.426004.26
1000.3197031.97
5000.1768888.44
1,0000.14918149.18
Quantity Available Digi-Key Stock: 25,899
Can ship immediately
Manufacturer

Manufacturer Part Number

2SK3372GUL

DescriptionJFET N-CH 20V 2MA SSSMINI-3
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
JFET N-CH 20V 2MA SSSMINI-3 | 2SK3372GUL | 2SK3372GULDKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 2SK3372G View all Specifications
Product Photos DIODE
Catalog Drawings SSS-Mini Pkg 3-Pin
Standard Package1
CategoryDiscrete Semiconductor Products
FamilyJFETs (Junction Field Effect)
Series-
PackagingDigi-Reel®
Current - Drain (Idss) @ Vds (Vgs=0)107µA @ 2V
Drain to Source Voltage (Vdss)20V
Current Drain (Id) - Max2mA
FET TypeN-Channel
Voltage - Breakdown (V(BR)GSS)-
Voltage - Cutoff (VGS off) @ Id-
Input Capacitance (Ciss) @ Vds-
Resistance - RDS(On)-
Mounting TypeSurface Mount
Package / CaseSOT-723
Supplier Device PackageSSSMini3-F2
Power - Max100mW
Other Names2SK3372GULDKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
2SK3372GULTR-ND2SK3372GULTape & Reel (TR)20,000 - Immediate0.1257410,000
Non-Stock
2SK3372GULCT-ND2SK3372GULCut Tape (CT)25,899 - Immediate0.470001
Non-Stock

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

14:57:04 6/19/2013 - Help With This Screen