Keywords:





Product Index > Discrete Semiconductor Products > JFETs (Junction Field Effect) > 2SK11030QL

Limited quantity available, not recommended for new design.

All prices are in US dollars.
Digi-Key Part Number2SK11030QLCT-ND
Price BreakUnit PriceExtended Price
10.440000.44
250.306007.65
1000.2621026.21
2500.2263656.59
5000.1946097.30
1,0000.15091150.91
Quantity Available Digi-Key Stock: 3,545
Can ship immediately
Manufacturer

Manufacturer Part Number

2SK11030QL

DescriptionJFET N-CH 65V 20MA MINI-3
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
JFET N-CH 65V 20MA MINI-3 | 2SK11030QL | 2SK11030QLCT-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 2SK1103 View all Specifications
Product Photos SOT-23
Catalog Drawings Mini Pkg 3-pin
Standard Package1
CategoryDiscrete Semiconductor Products
FamilyJFETs (Junction Field Effect)
Series-
PackagingCut Tape (CT)
Current - Drain (Idss) @ Vds (Vgs=0)600µA @ 10V
Drain to Source Voltage (Vdss)-
Current Drain (Id) - Max20mA
FET TypeN-Channel
Voltage - Breakdown (V(BR)GSS)-
Voltage - Cutoff (VGS off) @ Id1.5V @ 10µA
Input Capacitance (Ciss) @ Vds7pF @ 10V
Resistance - RDS(On)300 Ohm
Mounting TypeSurface Mount
Package / CaseTO-236-3, SC-59, SOT-23-3
Supplier Device PackageMini3-G1
Power - Max150mW
Other Names2SK11030QLCT
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
2SK11030QLTR-ND2SK11030QLTape & Reel (TR)3,000 - Immediate0.123113,000
Non-Stock
2SK11030QLDKR-ND2SK11030QLDigi-Reel®3,545 - ImmediateCalculate1
Non-Stock

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

17:39:49 5/20/2013 - Help With This Screen