• Digi-Key has discontinued this item.
Photo Not Available

Product Overview
Digi-Key Part Number 2SJ-03623T23-ND
Quantity Available 0
Manufacturer

Singatron Enterprises Co Ltd

Manufacturer Part Number

2SJ-03623T23

Description 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo Connector Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Product Attributes Select All
Category

Connectors, Interconnects

Family

Barrel - Audio Connectors

Manufacturer

Singatron Enterprises Co Ltd

Series -
Packaging ? Bulk ?
Part Status Discontinued
Connector Type Phone Jack
Gender Female
Signal Lines Stereo
Industry Recognized Mating Diameter 3.50mm (0.141", 1/8", Mini Plug) - Headphone
Actual Diameter 0.138" (3.50mm)
Number of Positions/Contacts 3 Conductors, 5 Contacts
Internal Switch(s) Two Switches
Mounting Type Through Hole, Right Angle
Termination Solder
Shielding Unshielded
Features -
Insulation Color -
Voltage - Rated 24VDC
Current Rating 2A
Mating Length/Depth -
Contact Material - Plating Silver
Body Material -
Body Color Black
Includes 1 pc - 1 Connector
 
You May Also Be Interested In:
Additional Resources
Standard Package ? 560
Other Names Q1328497

05:14:23 8/24/2016

Send Feedback