Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 2SAR553PT100TR-ND
Quantity Available
Manufacturer

Manufacturer Part Number

2SAR553PT100

Description TRANS PNP 50V 2A SOT-89
Expanded Description Bipolar (BJT) Transistor PNP 50V 2A 320MHz 2W Surface Mount MPT3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 2SAR553P
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Not For New Designs
Transistor Type PNP
Current - Collector (Ic) (Max) 2A
Voltage - Collector Emitter Breakdown (Max) 50V
Vce Saturation (Max) @ Ib, Ic 400mV @ 35mA, 700mA
Current - Collector Cutoff (Max) 1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 50mA, 2V
Power - Max 2W
Frequency - Transition 320MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-243AA
Supplier Device Package MPT3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names 2SAR553PT100TR

10:34:36 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.20400 204.00
2,000 0.18600 372.00
5,000 0.17400 870.00
10,000 0.16200 1,620.00
25,000 0.15360 3,840.00
50,000 0.15000 7,500.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 2SAR553PT100CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 977 - Immediate
  • Unit Price: 0.59000
  • Digi-Reel® ? : 2SAR553PT100DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 977 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback