• Non-Stock ?
All prices are in US dollars.
Digi-Key Part Number 2SA965-Y(TE6,F,M)-ND
Price Break Unit Price Extended Price
3,000 0.19530 585.90
Quantity Available
Manufacturer

Manufacturer Part Number

2SA965-Y(TE6,F,M)

Description TRANS PNP 120V 0.8A TO-92
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 2SA965
Product Photos TO-92 PKG
Standard Package ? 3,000
Category

Discrete Semiconductor Products

Family

Transistors (BJT) - Single

Series -
Packaging ? Tape & Box (TB)?
Transistor Type PNP
Current - Collector (Ic) (Max) 800mA
Voltage - Collector Emitter Breakdown (Max) 120V
Vce Saturation (Max) @ Ib, Ic 1V @ 50mA, 500mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 100mA, 5V
Power - Max 900mW
Frequency - Transition 120MHz
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 Long Body
Supplier Device Package LSTM
Customers who are interested in this product are also interested in:
  • TIP41C - STMicroelectronics | 497-2622-5-ND DigiKey Electronics
  • TIP41C
  • STMicroelectronics
  • TRANS NPN 100V 6A TO-220
  • Unit Price 0.62000

12:31:18 5/4/2016