Add To Favorites
Product Overview
Digi-Key Part Number 2N7002DWDKR-ND
Quantity Available 219,166
Can ship immediately
Manufacturer

Manufacturer Part Number

2N7002DW

Description MOSFET 2N-CH 60V 0.115A SC70-6
Expanded Description Mosfet Array 2 N-Channel (Dual) 60V 115mA 200mW Surface Mount SC-70-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 36 Weeks
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Digi-Reel® ?
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 115mA
Rds On (Max) @ Id, Vgs 7.5 Ohm @ 50mA, 5V
Vgs(th) (Max) @ Id 2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs -
Input Capacitance (Ciss) (Max) @ Vds 50pF @ 25V
Power - Max 200mW
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 2N7002DWDKR

18:26:05 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 0.45
10 0.33800 3.38
100 0.19130 19.13
500 0.12670 63.35
1,000 0.09713 97.13

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 2N7002DWTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 219,000 - Immediate
  • Unit Price: 0.08200
  • Cut Tape (CT) ? : 2N7002DWCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 219,171 - Immediate
  • Unit Price: 0.45000
Send Feedback