Add To Favorites
Product Overview
Digi-Key Part Number 2N7002NDKR-ND
Quantity Available 477,682
Can ship immediately

Factory Stock ?: 20,486,980
Manufacturer

Manufacturer Part Number

2N7002

Description MOSFET N-CH 60V 115MA SOT-23
Expanded Description N-Channel 60V 115mA (Ta) 200mW (Ta) Surface Mount SOT-23 (TO-236AB)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Digi-Reel® ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 115mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs -
Input Capacitance (Ciss) (Max) @ Vds 50pF @ 25V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 200mW (Ta)
Rds On (Max) @ Id, Vgs 7.5 Ohm @ 500mA, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-23 (TO-236AB)
Package / Case TO-236-3, SC-59, SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 2N7002NDKR

13:45:14 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.27000 0.27
10 0.22100 2.21
100 0.11740 11.74
500 0.07726 38.63
1,000 0.05253 52.53

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 2N7002NTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 477,000 - Immediate
    20,484,000 - Factory Stock ?
  • Unit Price: 0.04600
  • Cut Tape (CT) ? : 2N7002NCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 477,682 - Immediate
    20,484,000 - Factory Stock ?
  • Unit Price: 0.27000
Send Feedback