• Value add packaging not available; alternate packaging exists.
  • Obsolete item.
Product Overview
Digi-Key Part Number 2N6028RLRPGOSCT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

2N6028RLRPG

Description THYRISTOR PROG UNIJUNCT 40V TO92
Expanded Description Programmable Unijunction Transistor (UJT) 40V 300mW TO-226-3, TO-92-3 (TO-226AA) (Formed Leads)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 2N6027, 6028
PCN Obsolescence/ EOL Multiple Devices 08/Nov/2014
Multiple Devices Revision 26/Nov/2014
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Part Status Obsolete
Voltage 40V
Power Dissipation (Max) 300mW
Voltage - Output 11V
Voltage - Offset (Vt) 600mV
Current - Gate to Anode Leakage (Igao) 10nA
Current - Valley (Iv) 25µA
Current - Peak 150nA
Package / Case TO-226-3, TO-92-3 (TO-226AA) (Formed Leads)
 
Additional Resources
Standard Package ? 1
Other Names 2N6028RLRPGOSCT

22:47:43 1/23/2017

Send Feedback