Add To Favorites
Product Overview
Digi-Key Part Number 2N3906-APCT-ND
Quantity Available 30,246
Can ship immediately
Manufacturer

Manufacturer Part Number

2N3906-AP

Description TRANS PNP 40V 0.2A TO92
Expanded Description Bipolar (BJT) Transistor PNP 40V 200mA 250MHz 600mW Through Hole TO-92
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 2N3906 Datasheet
Product Training Modules Diode Handling and Mounting
Online Catalog PNP Transistors
Product Attributes Select All
Categories
Manufacturer

Micro Commercial Co

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 200mA
Voltage - Collector Emitter Breakdown (Max) 40V
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA
Current - Collector Cutoff (Max) -
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V
Power - Max 600mW
Frequency - Transition 250MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 (TO-226AA) (Formed Leads)
Supplier Device Package TO-92
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 2N3906-APCT

11:24:22 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.19000 0.19
10 0.17000 1.70
25 0.15440 3.86
100 0.11120 11.12
250 0.06552 16.38
500 0.05438 27.19
1,000 0.03708 37.08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 2N3906-APTB-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 26,000 - Immediate
  • Unit Price: 0.03060
Send Feedback