Keywords:





Product Index > Discrete Semiconductor Products > Transistors (BJT) - Single > 2N3055

All prices are in US dollars.
Digi-Key Part Number497-2612-ND
Price BreakUnit PriceExtended Price
11.820001.82
101.6460016.46
251.4700036.75
1001.32300132.30
2501.17600294.00
5001.02900514.50
1,0000.85260852.60
2,5000.793801,984.50
5,0000.764403,822.00
Quantity Available Digi-Key Stock: 3,389
Can ship immediately
Manufacturer

Manufacturer Part Number

2N3055

DescriptionTRANSISTOR NPN 60V 15A TO-3
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
TRANSISTOR NPN 60V 15A TO-3 | 2N3055 | 497-2612-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 2N3055, MJ2955
Product Photos TO-3 Pkg
Other Related Documents 2N3055 View All Specifications
Standard Package100
CategoryDiscrete Semiconductor Products
FamilyTransistors (BJT) - Single
Series-
PackagingTray
Transistor TypeNPN
Current - Collector (Ic) (Max)15A
Voltage - Collector Emitter Breakdown (Max)60V
Vce Saturation (Max) @ Ib, Ic3V @ 3.3A, 10A
Current - Collector Cutoff (Max)700µA
DC Current Gain (hFE) (Min) @ Ic, Vce20 @ 4A, 4V
Power - Max115W
Frequency - Transition-
Mounting TypeChassis Mount
Package / CaseTO-204AA, TO-3
Supplier Device PackageTO-3
Dynamic CatalogNPN Transistors
Kits497-8005-KIT-ND - KIT TRANSISTOR NPN/PNP 22VAL 5EA
Other Names497-2612
497-2612-5
497-2612-5-ND

3:56:26 5/23/2013 - Help With This Screen