Add To Favorites
Product Overview
Digi-Key Part Number SC1466-ND
Quantity Available 677
Can ship immediately
Manufacturer

Manufacturer Part Number

2C1072

Description JACK COVER FOR 2COND PLUGS
Expanded Description Connector Cap (Cover) For 712A and 722A Connectors Black
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 2C1072 Drawing
Jack Schematics
RoHS Information Switchcraft RoHS Info
Online Catalog Barrel Accessories - Switchcraft Inc
Product Attributes Select All
Categories
Manufacturer

Switchcraft Inc.

Series -
Part Status Active
Accessory Type Cap (Cover)
For Use With/Related Products 712A and 722A Connectors
Number of Positions -
Color Black
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 2C1072-ND
Q1217098
Q1627521
Q1663960
Q2100821
Q2851055
SC1466

17:35:26 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.20000 9.20
10 7.41000 74.10
25 6.73600 168.40
50 6.39920 319.96
100 6.23080 623.08
250 5.55720 1,389.30
500 5.47300 2,736.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback