Keywords:





Product Index > Cables, Wires - Management > Splice Enclosures, Protection > 2B4A-505-ISG

Non-Stock

All prices are in US dollars.
Digi-Key Part Number2B4A-505-ISG-ND
Price BreakUnit PriceExtended Price
1366.03000366.03
Quantity Available
Manufacturer

Manufacturer Part Number

2B4A-505-ISG

DescriptionCOVER 2-TYPE FR 505 ISG
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
COVER 2-TYPE FR 505 ISG | 2B4A-505-ISG | 2B4A-505-ISG-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Product Photos 2B4A-505-ISG
Standard Package1
CategoryCables, Wires - Management
FamilySplice Enclosures, Protection
Series2B2
TypeEnclosure System, Installed Sealing Gasket
Number of Cable Pairs1200 Pairs @ 24-26 AWG
Diameter - Inside7.00" (177.8mm)
Length - Overall27.50" (698.5mm)
Sheath Opening19.00" (482.6mm)
FeaturesFlame Retardant
Other Names05111522880
80611322597

5:41:05 5/24/2013 - Help With This Screen