Keywords:





Product Index > Battery Products > Battery Holders, Clips, Contacts > 2993TR

Non-Stock

All prices are in US dollars.
Digi-Key Part Number2993TRK-ND
Price BreakUnit PriceExtended Price
1,5000.23150347.25
Quantity Available
Manufacturer

Manufacturer Part Number

2993TR

DescriptionBATTERY CONTACT NEGATIVE SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 2993TR Drawing
THM, SMT Coin Cell Retainers
Standard Package1,500
CategoryBattery Products
FamilyBattery Holders, Clips, Contacts
Series-
Battery Type, FunctionCoin Cell, Contact
StyleContact Spring (Leaf)
Battery Cell Size-
Number of Cells-
Battery Series-
Mounting TypePCB, Surface Mount
Termination StyleSMD (SMT) Tab
Height Above Board0.105" (2.67mm)
Operating Temperature-
For Use WithN405-ND - BATT COIN ZINC AIR 1.4V 4PK 675
N404-ND - BATT COIN ZINC AIR 1.4V 8PK 312
N407-ND - BATT COIN ZINC AIR 1.4V 8PK 13
N406-ND - BATT COIN ZINC AIR 1.4V 8PK 10
MS412FE-ND - BATTERY LITHIUM 3V RECHARGE
MS621FE-ND - BATTERY LITHIUM 3V RECHARGE
AC675EZ-6-ND - BATTERY COIN ZINC AIR 1.4V 6PK
AC312EZ-8-ND - BATTERY COIN ZINC AIR 1.4V 8PK
AC13EZ-8-ND - BATTERY COIN ZINC AIR 1.4V 8PK
AC675E-8-ND - BATTERY COIN ZINC AIR 1.4V 8PK
More...
Other Names2993TRK

13:24:07 5/18/2013 - Help With This Screen