Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 277-5332-ND
Quantity Available
Manufacturer

Manufacturer Part Number

2972916

Description I/O MOUNTING BOARD 8POS
Expanded Description I/O Module Rack 8 Channel
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 2972916
Online Catalog VARIOFACE, UMK Series
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series VARIOFACE, UMK
Part Status Active
Style -
Number of Channels 8
Connector Type Screw Terminal Blocks
Mounting Type DIN Rail
 
Additional Resources
Standard Package ? 1
Other Names 277-5332
2972916-ND
UMK- 8 RM24DC/MKDS
UMK-8RM24DC/MKDS

04:54:39 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 201.50000 201.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback