Add To Favorites
Product Overview
Digi-Key Part Number CT2261-ND
Quantity Available 842
Can ship immediately
Manufacturer

Manufacturer Part Number

296UD501B1N

Description POT 500 OHM 0.15W CARBON LINEAR
Expanded Description 500 Ohm Gang Linear Through Hole, Snap In Potentiometer None 1 Turn Carbon 0.15W PC Pins, Board Locks
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 296 Series Pots
Online Catalog 296 Series
Product Attributes Select All
Categories
Manufacturer

CTS Electrocomponents

Series 296
Packaging ? Bulk ?
Part Status Active
Taper Linear
Resistance (Ohms) 500
Tolerance ±20%
Number of Gangs 1
Built in Switch None
Power (Watts) 0.15W
Temperature Coefficient -
Number of Turns 1
Rotation 300°
Adjustment Type Top Adjustment
Resistive Material Carbon
Termination Style PC Pins, Board Locks
Actuator Type Knurled
Actuator Length 0.539" (13.70mm)
Actuator Diameter 0.236" (6.00mm)
Bushing Thread -
Mounting Type Through Hole, Snap In
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CT2261

14:05:10 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.55000 1.55
10 1.36700 13.67
25 1.23080 30.77
50 1.18500 59.25
100 1.13950 113.95
250 1.07112 267.78
500 0.91160 455.80
1,000 0.84323 843.23
5,000 0.69282 3,464.08

Submit a request for quotation on quantities greater than those displayed.

Send Feedback