Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 2963886-ND
Quantity Available
Manufacturer

Manufacturer Part Number

2963886

Description PWR ENT RCPT NEMA5-15 DIN SCREW
Expanded Description Power Entry Connector Receptacle, Female Sockets NEMA 5-15 DIN Rail
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets DIN Rail-Mountable Sockets
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series -
Packaging ? Bulk ?
Part Status Active
Connector Style NEMA 5-15
Connector Type Receptacle, Female Sockets
Current - IEC 16A
Voltage - IEC 250VAC
Current - UL -
Voltage - UL -
Filter Type Unfiltered - Commercial
Fuse Yes
Number of Positions 3
Mounting Type DIN Rail
Termination Screw
Switch Features -
Features LED Indicator
Fuse Holder, Drawer -
Panel Cutout Dimensions -
Panel Thickness -
Material Flammability Rating -
Ingress Protection IP20
Approvals EAC
 
Additional Resources
Standard Package ? 1
Other Names SD-BR/SC/LA/GY

00:04:49 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.20000 23.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback