Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 2963501-ND
Quantity Available
Manufacturer

Manufacturer Part Number

2963501

Description PWR ENT RCPT CEE 7/4 DIN SPRING
Expanded Description Power Entry Connector Receptacle, Female Sockets CEE 7/4 (Schuko) DIN Rail
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets DIN Rail-Mountable Sockets
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series -
Packaging ? Bulk ?
Part Status Active
Connector Style CEE 7/4 (Schuko)
Connector Type Receptacle, Female Sockets
Current - IEC 16A
Voltage - IEC 250VAC
Current - UL -
Voltage - UL -
Filter Type Unfiltered - Commercial
Fuse Yes
Number of Positions 2
Mounting Type DIN Rail
Termination Spring-Cage
Switch Features -
Features -
Fuse Holder, Drawer -
Panel Cutout Dimensions -
Panel Thickness -
Material Flammability Rating -
Ingress Protection IP20
Approvals EAC, VDE
 
Additional Resources
Standard Package ? 5
Other Names SD-D/SP/GY

23:54:40 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5 11.24000 56.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback