Add To Favorites
Product Overview
Digi-Key Part Number 277-9487-ND
Quantity Available 2
Can ship immediately
Manufacturer

Manufacturer Part Number

2962492

Description INTERFACE MODULE HEADER 14POS
Expanded Description 14 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male 14-26 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 2962492
PCN Other Multiple series Mechanical 5/30/2014
Online Catalog VARIOFACE COMPACT-LINE UM Series
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series VARIOFACE COMPACT-LINE UM
Part Status Active
Process Side Connection Terminal Blocks - Screw Connection
Control Side Connection Rectangular, Male
Control Side Cable Retainer Latches
Positions / Poles 14
Features LED
Voltage - Rated 20VDC
Current Rating (Per Contact) 1A
Operating Temperature -20°C ~ 50°C
Length 2.323" (59.00mm)
Width 1.772" (45.00mm)
Wire Gauge 14-26 AWG
 
Additional Resources
Standard Package ? 1
Other Names 277-9487
2962492-ND
UM 45-FLK14/LA/PLC
UM45-FLK14/LA/PLC

13:56:06 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 132.60000 132.60
10 121.99200 1,219.92
50 112.71020 5,635.51
100 107.40580 10,740.58
250 100.77588 25,193.97

Submit a request for quotation on quantities greater than those displayed.

Send Feedback