Add To Favorites
  • Digi-Key has discontinued this item; limited quantity available.
Product Overview
Digi-Key Part Number TK5007-ND
Quantity Available 5,670
Can ship immediately
Manufacturer

Toko America Inc.

Manufacturer Part Number

294SN-T1014Z

Description INDUCTOR ADJUST 680NH THRU HOLE
Expanded Description 680nH Adjustable Inductor 45 @ 45MHz Radial, Horizontal, 4 Leads
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Documents & Media
Datasheets 5K, 5KM
Product Attributes Select All
Categories
Manufacturer

Toko America Inc.

Series 5K
Packaging ? Bulk ?
Part Status Obsolete
Inductance 680nH
Tolerance ±6%
Q @ Freq 45 @ 45MHz
Mounting Type Through Hole
Package / Case Radial, Horizontal, 4 Leads
Size / Dimension 0.232" L x 0.232" W (5.90mm x 5.90mm)
Height 0.244" (6.20mm)
 
Additional Resources
Standard Package ? 100
Other Names TK5007

06:30:41 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.80000 0.80
10 0.78500 7.85
25 0.76960 19.24
250 0.75440 188.60
500 0.73930 369.65
1,000 0.72421 724.21

Submit a request for quotation on quantities greater than those displayed.

Send Feedback