Add To Favorites
  • Digi-Key has discontinued this item; limited quantity available.
Product Overview
Digi-Key Part Number TK5006-ND
Quantity Available 4,535
Can ship immediately
Manufacturer

Toko America Inc.

Manufacturer Part Number

294SN-T1013Z

Description INDUCTOR ADJUST 470NH THRU HOLE
Expanded Description 470nH Adjustable Inductor 45 @ 45MHz Radial, Horizontal, 4 Leads
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Documents & Media
Datasheets 5K, 5KM
Product Attributes Select All
Categories
Manufacturer

Toko America Inc.

Series 5K
Packaging ? Bulk ?
Part Status Obsolete
Inductance 470nH
Tolerance ±6%
Q @ Freq 45 @ 45MHz
Mounting Type Through Hole
Package / Case Radial, Horizontal, 4 Leads
Size / Dimension 0.232" L x 0.232" W (5.90mm x 5.90mm)
Height 0.244" (6.20mm)
 
Additional Resources
Standard Package ? 100
Other Names TK5006

06:38:16 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.80000 0.80
10 0.78000 7.80
25 0.76560 19.14
250 0.75040 187.60
500 0.73540 367.70
1,000 0.72040 720.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback