Add To Favorites
  • Digi-Key has discontinued this item; limited quantity available.
Product Overview
Digi-Key Part Number TK5004-ND
Quantity Available 2,857
Can ship immediately
Manufacturer

Toko America Inc.

Manufacturer Part Number

294SN-T1011Z

Description INDUCTOR ADJUST 220NH THRU HOLE
Expanded Description 220nH Adjustable Inductor 45 @ 45MHz Radial, Horizontal, 4 Leads
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Documents & Media
Datasheets 5K, 5KM
Product Attributes Select All
Categories
Manufacturer

Toko America Inc.

Series 5K
Packaging ? Bulk ?
Part Status Obsolete
Inductance 220nH
Tolerance ±6%
Q @ Freq 45 @ 45MHz
Mounting Type Through Hole
Package / Case Radial, Horizontal, 4 Leads
Size / Dimension 0.232" L x 0.232" W (5.90mm x 5.90mm)
Height 0.244" (6.20mm)
 
Additional Resources
Standard Package ? 100
Other Names TK5004

13:33:50 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.90000 0.90
10 0.88100 8.81
25 0.86440 21.61
250 0.84728 211.82
500 0.83032 415.16
1,000 0.81338 813.38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback