Add To Favorites
Product Overview
Digi-Key Part Number 3M10403-ND
Quantity Available 7
Can ship immediately
Manufacturer

Manufacturer Part Number

29368

Description BEZEL FLANGE INDUST FOR MONITOR
Expanded Description LCD Display Bezel 15.5" x 12.52" (394mm x 317.9mm) Black
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

3M

Series -
Part Status Active
Type Bezel
For Use With/Related Products LCD Display
Color Black
Size / Dimension 15.5" x 12.52" (394mm x 317.9mm)
 
Additional Resources
Standard Package ? 1
Other Names 3M10403
50051119953003
98000321681

20:40:37 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 117.60000 117.60
10 111.72000 1,117.20
50 107.10000 5,355.00
100 105.00000 10,500.00
250 102.90000 25,725.00
500 102.31200 51,156.00
1,000 100.80000 100,800.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback