Add To Favorites
Product Overview
Digi-Key Part Number A116890-ND
Quantity Available 878
Can ship immediately
Manufacturer

Manufacturer Part Number

293300-1

Description CONN BUS BAR FOR 7.5MM CONNECTOR
Expanded Description Connector Bus Bar For 7.5mm Connector
Lead Free Status / RoHS Status Not applicable / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets 293300 Drawing
Design Resources Lighting Product Selector
3D Model 293300-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Nector S
Part Status Active
Accessory Type Bus Bar
For Use With/Related Products 7.5mm Connector
Specifications 2 Positions, Flange, Keying HV-1
Material Polyamide (PA), Nylon
Color White
 
Additional Resources
Standard Package ? 32
Other Names A116890

01:56:19 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.68000 3.68
10 3.53400 35.34
50 3.09220 154.61
100 2.94490 294.49
250 2.57684 644.21
500 2.50320 1,251.60
1,000 2.13508 2,135.08
2,500 1.98784 4,969.59

Submit a request for quotation on quantities greater than those displayed.

Send Feedback