Add To Favorites
Product Overview
Digi-Key Part Number A116881-ND
Quantity Available 143
Can ship immediately
Manufacturer

Manufacturer Part Number

293270-4

Description CONN BUS BAR FOR 7.5MM CONNECTOR
Expanded Description Connector Bus Bar For 7.5mm Connector
Lead Free Status / RoHS Status Not applicable / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Nector S
Part Status Active
Accessory Type Bus Bar
For Use With/Related Products 7.5mm Connector
Specifications 2 Positions, End Run, Keying HV-1
Material Polyamide (PA), Nylon
Color White
 
Additional Resources
Standard Package ? 32
Other Names A116881

12:36:27 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.97000 2.97
10 2.85300 28.53
50 2.49600 124.80
100 2.37710 237.71
250 2.08000 520.00
500 2.02056 1,010.28
1,000 1.72343 1,723.43
2,500 1.60457 4,011.42

Submit a request for quotation on quantities greater than those displayed.

Send Feedback