Add To Favorites
  • Digi-Key has discontinued this item; limited quantity available.
Product Overview
Digi-Key Part Number TK3139-ND
Quantity Available 3,594
Can ship immediately
Manufacturer

Toko America Inc.

Manufacturer Part Number

292SNS-T1366Z

Description INDUCTOR ADJUST 100NH THRU HOLE
Expanded Description 100nH Adjustable Inductor 50 @ 80MHz Radial
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Documents & Media
Datasheets 7KMM Type
Product Attributes Select All
Categories
Manufacturer

Toko America Inc.

Series 7KMM
Packaging ? Bulk ?
Part Status Obsolete
Inductance 100nH
Tolerance ±6%
Q @ Freq 50 @ 80MHz
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.307" L x 0.307" W (7.80mm x 7.80mm)
Height 0.512" (13.00mm)
 
Additional Resources
Standard Package ? 100
Other Names TK3139

01:01:50 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.57000 0.57
10 0.55500 5.55
25 0.54400 13.60
250 0.53332 133.33
500 0.52266 261.33
1,000 0.51199 511.99

Submit a request for quotation on quantities greater than those displayed.

Send Feedback