Keywords:





Product Index > Connectors, Interconnects > Rectangular Connectors - Adapters > 292254-7

All prices are in US dollars.
Digi-Key Part NumberA99703-ND
Price BreakUnit PriceExtended Price
11.020001.02
100.896008.96
250.8436021.09
500.8084040.42
1000.7732077.32
2500.70296175.74
5000.63264316.32
1,0000.56235562.35
2,5000.509631,274.08
Quantity Available Digi-Key Stock: 3,655
Can ship immediately
Manufacturer

Manufacturer Part Number

292254-7

DescriptionCONN HEADER 7POS 2MM TIN PANEL
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONN HEADER 7POS 2MM TIN PANEL | 292254-7 | A99703-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 292254
Product Photos 292254-7
RoHS Information 292254-7 Statement of Compliance
Catalog Drawings 292254 Series
3D Model 292254-7.pdf
Standard Package400
CategoryConnectors, Interconnects
FamilyRectangular Connectors - Adapters
SeriesMini CT, Amp
Convert From (Adapter End)Plug, Male Pins
Convert To (Adapter End)Plug, Male Pins
Number of Positions7
Pitch0.079" (2.00mm)
Number of Rows1
Row Spacing-
Mounting TypePanel Mount, Snap-In
Dynamic CatalogMini CT 2.0mm
Other Names2922547
A99703

3:21:11 5/19/2013 - Help With This Screen