Add To Favorites
Product Overview
Digi-Key Part Number A99701-ND
Quantity Available 12,483
Can ship immediately
Manufacturer

Manufacturer Part Number

292254-5

Description CONN HEADER 5POS 2MM TIN PANEL
Expanded Description 5 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.079" (2.00mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 292254 Drawing
RoHS Information 292254-5 Statement of Compliance
RoHS 2 Statement
3D Model 292254-5.pdf
Online Catalog Mini CT 2.0mm
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series CT
Part Status Active
Convert From (Adapter End) Plug, Male Pins
Convert To (Adapter End) Plug, Male Pins
Number of Positions 5
Pitch 0.079" (2.00mm)
Number of Rows 1
Row Spacing -
Mounting Type Panel Mount, Snap-In
 
Additional Resources
Standard Package ? 500
Other Names 2922545
A99701

09:00:14 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 0.66
10 0.57600 5.76
25 0.54200 13.55
50 0.51960 25.98
100 0.49690 49.69
250 0.45176 112.94
500 0.40658 203.29
1,000 0.36141 361.41
2,500 0.32753 818.82

Submit a request for quotation on quantities greater than those displayed.

Send Feedback