Add To Favorites
Product Overview
Digi-Key Part Number A99698-ND
Quantity Available 33,624
Can ship immediately
Manufacturer

Manufacturer Part Number

292254-2

Description CONN HEADER 2POS 2MM TIN PANEL
Expanded Description 2 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.079" (2.00mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 292254 Drawing
RoHS Information 292254-2 Statement of Compliance
RoHS 2 Statement
3D Model 292254-2.pdf
PCN Design/Specification Multiple Devices Contact Supplier 18/Nov/2015
Online Catalog Mini CT 2.0mm
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series CT
Part Status Active
Convert From (Adapter End) Plug, Male Pins
Convert To (Adapter End) Plug, Male Pins
Number of Positions 2
Pitch 0.079" (2.00mm)
Number of Rows 1
Row Spacing -
Mounting Type Panel Mount, Snap-In
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 800
Other Names 2922542
A99698

07:03:43 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.38000 0.38
10 0.36300 3.63
25 0.31120 7.78
50 0.26440 13.22
100 0.25400 25.40
250 0.22812 57.03
500 0.21774 108.87
1,000 0.18146 181.46
2,500 0.16590 414.76

Submit a request for quotation on quantities greater than those displayed.

Send Feedback