Add To Favorites
Product Overview
Digi-Key Part Number A100973-ND
Quantity Available 1,864
Can ship immediately
Manufacturer

Manufacturer Part Number

292156-5

Description CONN HEADER CT 5POS FREE HANGING
Expanded Description 5 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.079" (2.00mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 292156 Drawing
RoHS Information 292156-5 Statement of Compliance
RoHS 2 Statement
3D Model 292156-5.pdf
PCN Design/Specification Multiple Devices Contact Supplier 18/Nov/2015
Online Catalog Common Termination, CT
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series CT
Part Status Active
Convert From (Adapter End) Plug, Male Pins
Convert To (Adapter End) Plug, Male Pins
Number of Positions 5
Pitch 0.079" (2.00mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 2921565
A100973

11:57:58 3/1/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.75000 0.75
10 0.70300 7.03
25 0.63240 15.81
50 0.56220 28.11
100 0.53880 53.88
250 0.49192 122.98
500 0.46850 234.25
1,000 0.38651 386.51
2,500 0.35138 878.44

Submit a request for quotation on quantities greater than those displayed.

Send Feedback