Keywords:





Product Index > Connectors, Interconnects > Rectangular Connectors - Adapters > 292156-2

All prices are in US dollars.
Digi-Key Part NumberA100970-ND
Price BreakUnit PriceExtended Price
10.450000.45
100.430004.30
250.368409.21
500.3132015.66
1000.3008030.08
2500.2701267.53
5000.25786128.93
1,0000.21488214.88
2,5000.19646491.16
Quantity Available Digi-Key Stock: 12,446
Can ship immediately
Manufacturer

Manufacturer Part Number

292156-2

DescriptionCONN HEADER CT 2POS FREE HANGING
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONN HEADER CT 2POS FREE HANGING | 292156-2 | A100970-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 292156
Product Photos 292156-2
RoHS Information 292156-2 Statement of Compliance
RoHS 2 Statement
3D Model 292156-2.pdf
Standard Package800
CategoryConnectors, Interconnects
FamilyRectangular Connectors - Adapters
SeriesCT, Amp
Convert From (Adapter End)Plug, Male Pins
Convert To (Adapter End)Plug, Male Pins
Number of Positions2
Pitch0.079" (2.00mm)
Number of Rows1
Row Spacing-
Mounting TypeFree Hanging (In-Line)
Dynamic CatalogCommon Termination, CT
Mating ProductsA113162-ND - CONN RCPT 2POS IDC MT 2MM SGL
A98602-ND - CONN RCPT 2POS SGL CRIMP 2MM
A98800-ND - CONN RCPT 2POS 28-26AWG 2MM
Other Names2921562
A100970

19:24:24 6/19/2013 - Help With This Screen