Add To Favorites
Product Overview
Digi-Key Part Number 277-8208-ND
Quantity Available 73
Can ship immediately

Factory Stock ?: 152
Manufacturer

Manufacturer Part Number

2901643

Description INTERFACE MOD RJ45 JACK 8POS
Expanded Description 8 Position Interface Module Terminal Blocks - Screw Connection To RJ45 Jack 16-26 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets FL-PP-RJ45 / FL CAT5
Online Catalog PROFINET Series
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series INTERFACE FL
Part Status Active
Process Side Connection Terminal Blocks - Screw Connection
Control Side Connection RJ45 Jack
Control Side Cable Retainer -
Positions / Poles 8
Features -
Voltage - Rated -
Current Rating (Per Contact) -
Operating Temperature -25°C ~ 70°C
Length 1.142" (29.01mm)
Width 3.528" (89.61mm)
Wire Gauge 16-26 AWG
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 277-8208
2901643-ND
Q7251790

03:33:59 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 75.48000 75.48
10 69.44200 694.42
50 67.52500 3,376.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback