Keywords:





Product Index > Tools > Sockets, Socket Handles > 29012

Non-Stock

All prices are in US dollars.
Digi-Key Part Number29012-ND
Price BreakUnit PriceExtended Price
161.1600061.16
Quantity Available
Manufacturer

Manufacturer Part Number

29012

DescriptionHANDLE INSUL T-HAND 1/2" 7.87"
Lead Free Status / RoHS StatusLead free / Not applicable
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Insulated 1/2" Socket Accessories
Standard Package1
CategoryTools
FamilySockets, Socket Handles
Series-
Tool TypeHandle
Tip - Type-
Size-
Drive Size1/2"
Length7.87" (200.0mm)
FeaturesInsulated, T-Handle
Weight0.68 lb (308.44g)

16:04:55 5/24/2013 - Help With This Screen