Add To Favorites
Product Overview
Digi-Key Part Number J10098-ND
Quantity Available 2,685
Can ship immediately

Factory Stock ?: 5,330
Manufacturer

Manufacturer Part Number

29-3855

Description CONN ADAPT SMA PLUG TO BNC JACK
Expanded Description Adapter Coaxial Connector SMA Plug, Male Pin To BNC Jack, Female Socket 50 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 29-3855 Drawing
Featured Product Connectivity Solutions
Online Catalog Coaxial, RF Adapters
Product Attributes Select All
Categories
Manufacturer

Cinch Connectivity Solutions AIM-Cambridge

Series -
Packaging ? Bulk ?
Part Status Active
Adapter Type Plug to Jack
Conversion Type Between Series
Adapter Series BNC to SMA
Center Gender Female to Male
Convert From (Adapter End) SMA Plug, Male Pin
Convert To (Adapter End) BNC Jack, Female Socket
Impedance 50 Ohm
Style Straight
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Bayonet Lock, Threaded
Frequency - Max 4GHz
Ingress Protection -
Center Contact Plating Gold
Features -
Includes 1 pc - 1 Connector
Body Material Brass
Body Finish Nickel
Center Contact Material Beryllium Copper
Dielectric Material Polyoxymethylene (POM) Acetal
Mating Cycles -
Insertion Loss -
Operating Temperature -
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names 012446010864
29-3855-ND
293855
CP-AD508
CP-AD508-ND
CPAD508
J10098

04:54:52 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.80000 4.80
10 4.60800 46.08
25 4.22400 105.60
50 4.03200 201.60
100 3.84000 384.00
250 3.36000 840.00
500 3.26400 1,632.00
1,000 2.78400 2,784.00
2,500 2.59200 6,480.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback