Add To Favorites
Product Overview
Digi-Key Part Number J10097-ND
Quantity Available 1,171
Can ship immediately

Factory Stock ?: 4,930
Manufacturer

Manufacturer Part Number

29-3835

Description CONN ADAPT BNC JACK TO SMA JACK
Expanded Description Adapter Coaxial Connector BNC Jack, Female Socket To SMA Jack, Female Socket 50 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 29-3835 Drawing
Featured Product Connectivity Solutions
Online Catalog Coaxial, RF Adapters
Product Attributes Select All
Categories
Manufacturer

Cinch Connectivity Solutions AIM-Cambridge

Series -
Packaging ? Bulk ?
Part Status Active
Adapter Type Jack to Jack
Conversion Type Between Series
Adapter Series BNC to SMA
Center Gender Female to Female
Convert From (Adapter End) BNC Jack, Female Socket
Convert To (Adapter End) SMA Jack, Female Socket
Impedance 50 Ohm
Style Straight
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Bayonet Lock, Threaded
Frequency - Max 4GHz
Ingress Protection -
Center Contact Plating Gold
Features -
Includes 1 pc - 1 Connector
Body Material Brass
Body Finish Nickel
Center Contact Material Beryllium Copper
Dielectric Material Polyoxymethylene (POM) Acetal
Mating Cycles -
Insertion Loss -
Operating Temperature -
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names 012446010789
29-3835-ND
293835
CP-AD507
CP-AD507-ND
CPAD507
J10097

14:53:09 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.00000 5.00
10 4.80000 48.00
25 4.40000 110.00
50 4.20000 210.00
100 4.00000 400.00
250 3.50000 875.00
500 3.40000 1,700.00
1,000 2.90000 2,900.00
2,500 2.70000 6,750.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback