Add To Favorites
Product Overview
Digi-Key Part Number 240-2313-ND
Quantity Available 27,654
Can ship immediately
Manufacturer

Manufacturer Part Number

28B0999-000

Description FERRITE CORE 122 OHM SOLID
Expanded Description Solid Free Hanging Ferrite Core 122 Ohm @ 100MHz ID 0.610" Dia (15.49mm) OD 1.000" Dia (25.40mm) Length 0.500" (12.70mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Laird-Signal Integrity Products

Series 28
Part Status Active
Type Round
Design Solid
Impedance @ Frequency 122 Ohm @ 100MHz
Material 28
Inner Dimension 0.610" Dia (15.49mm)
Outer Dimension 1.000" Dia (25.40mm)
Ratings -
Mounting Type Free Hanging
Length 0.500" (12.70mm)
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 49
Other Names 240-2313
28B0999000

05:26:27 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 0.70
10 0.62900 6.29
25 0.53600 13.40
50 0.46600 23.30
100 0.41940 41.94
250 0.37280 93.20
500 0.34950 174.75
1,000 0.30290 302.90
5,000 0.29125 1,456.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback