Add To Favorites
Product Overview
Digi-Key Part Number 240-2307-ND
Quantity Available 14,150
Can ship immediately
Manufacturer

Manufacturer Part Number

28B0625-000

Description FERRITE CORE 163 OHM SOLID
Expanded Description Solid Free Hanging Ferrite Core 163 Ohm @ 100MHz ID 0.310" Dia (7.87mm) OD 0.625" Dia (15.88mm) Length 0.562" (14.27mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Laird-Signal Integrity Products

Series 28
Part Status Active
Type Round
Design Solid
Impedance @ Frequency 163 Ohm @ 100MHz
Material 28
Inner Dimension 0.310" Dia (7.87mm)
Outer Dimension 0.625" Dia (15.88mm)
Ratings -
Mounting Type Free Hanging
Length 0.562" (14.27mm)
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 108
Other Names 240-2307
28B0625000

13:29:06 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 0.46
10 0.38500 3.85
25 0.33160 8.29
50 0.29860 14.93
100 0.26540 26.54
250 0.23888 59.72
500 0.21896 109.48
1,000 0.18578 185.78
5,000 0.17251 862.55

Submit a request for quotation on quantities greater than those displayed.

Send Feedback