Add To Favorites
Product Overview
Digi-Key Part Number 240-2078-ND
Quantity Available 21,617
Can ship immediately
Manufacturer

Manufacturer Part Number

28B0562-200

Description FERRITE CORE 294 OHM SOLID
Expanded Description Solid Free Hanging Ferrite Core 294 Ohm @ 100MHz ID 0.250" Dia (6.35mm) OD 0.562" Dia (14.27mm) Length 1.125" (28.58mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Laird-Signal Integrity Products

Series 28
Part Status Active
Type Round
Design Solid
Impedance @ Frequency 294 Ohm @ 100MHz
Material 28
Inner Dimension 0.250" Dia (6.35mm)
Outer Dimension 0.562" Dia (14.27mm)
Ratings -
Mounting Type Free Hanging
Length 1.125" (28.58mm)
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 110
Other Names 10725
240-2078
28B0562200
TB0562X

16:13:10 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 0.65
10 0.58100 5.81
25 0.49520 12.38
50 0.43060 21.53
100 0.38750 38.75
250 0.34448 86.12
500 0.32296 161.48
1,000 0.27989 279.89
5,000 0.26913 1,345.63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback