Add To Favorites
Product Overview
Digi-Key Part Number 240-2296-ND
Quantity Available 6,972
Can ship immediately
Manufacturer

Manufacturer Part Number

28B0375-400

Description FERRITE CORE 81 OHM SOLID 5.08MM
Expanded Description Solid Free Hanging Ferrite Core 81 Ohm @ 100MHz ID 0.200" Dia (5.08mm) OD 0.375" Dia (9.52mm) Length 0.190" (4.83mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Laird-Signal Integrity Products

Series 28
Part Status Active
Type Round
Design Solid
Impedance @ Frequency 81 Ohm @ 100MHz
Material 28
Inner Dimension 0.200" Dia (5.08mm)
Outer Dimension 0.375" Dia (9.52mm)
Ratings -
Mounting Type Free Hanging
Length 0.190" (4.83mm)
 
You May Also Be Interested In
  • ESD-R-10E - KEMET | 399-10869-ND DigiKey Electronics
  • ESD-R-10E
  • KEMET
  • FERRITE CORE SOLID 5MM
  • Unit Price 0.18000
  • 399-10869-ND
Additional Resources
Standard Package ? 2,000
Other Names 240-2296
28B0375400

15:27:57 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.17000 0.17
10 0.13500 1.35
25 0.10520 2.63
50 0.08700 4.35
100 0.07500 7.50
250 0.06000 15.00
500 0.05400 27.00
1,000 0.04500 45.00
5,000 0.04200 210.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback