Add To Favorites
Product Overview
Digi-Key Part Number 240-2295-ND
Quantity Available 35,648
Can ship immediately
Manufacturer

Manufacturer Part Number

28B0355-000

Description FERRITE CORE 205 OHM SOLID
Expanded Description Solid Free Hanging Ferrite Core 205 Ohm @ 100MHz ID 0.187" Dia (4.75mm) OD 0.354" Dia (9.00mm) Length 0.787" (20.00mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Laird-Signal Integrity Products

Series 28
Part Status Active
Type Round
Design Solid
Impedance @ Frequency 205 Ohm @ 100MHz
Material 28
Inner Dimension 0.187" Dia (4.75mm)
Outer Dimension 0.354" Dia (9.00mm)
Ratings -
Mounting Type Free Hanging
Length 0.787" (20.00mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 169
Other Names 240-2295
28B0355000

03:37:35 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.25000 0.25
10 0.20700 2.07
25 0.17840 4.46
50 0.16060 8.03
100 0.14280 14.28
250 0.12852 32.13
500 0.11782 58.91
1,000 0.09996 99.96
5,000 0.09282 464.10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback