Add To Favorites
Product Overview
Digi-Key Part Number 240-2291-ND
Quantity Available 27,887
Can ship immediately
Manufacturer

Manufacturer Part Number

28B0315-000

Description FERRITE CORE 100 OHM SOLID
Expanded Description Solid Free Hanging Ferrite Core 100 Ohm @ 100MHz ID 0.125" Dia (3.17mm) OD 0.315" Dia (8.00mm) Length 0.188" (4.78mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Laird-Signal Integrity Products

Series 28
Part Status Active
Type Round
Design Solid
Impedance @ Frequency 100 Ohm @ 100MHz
Material 28
Inner Dimension 0.125" Dia (3.17mm)
Outer Dimension 0.315" Dia (8.00mm)
Ratings -
Mounting Type Free Hanging
Length 0.188" (4.78mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 2,500
Other Names 240-2291
28B0315000

12:15:36 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.16000 0.16
10 0.12900 1.29
25 0.10000 2.50
50 0.08300 4.15
100 0.07150 7.15
250 0.05720 14.30
500 0.05148 25.74
1,000 0.04290 42.90
5,000 0.04004 200.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback