Add To Favorites
Product Overview
Digi-Key Part Number 240-2112-ND
Quantity Available 139,984
Can ship immediately
Manufacturer

Manufacturer Part Number

28B0268-000

Description FERRITE CORE 138 OHM SOLID
Expanded Description Solid Free Hanging Ferrite Core 138 Ohm @ 100MHz ID 0.157" Dia (3.99mm) OD 0.267" Dia (6.78mm) Length 0.560" (14.22mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Laird-Signal Integrity Products

Series 28
Part Status Active
Type Round
Design Solid
Impedance @ Frequency 138 Ohm @ 100MHz
Material 28
Inner Dimension 0.157" Dia (3.99mm)
Outer Dimension 0.267" Dia (6.78mm)
Ratings -
Mounting Type Free Hanging
Length 0.560" (14.22mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names 240-2112
28B0268000

18:28:06 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.18000 0.18
10 0.14900 1.49
25 0.11560 2.89
50 0.09580 4.79
100 0.08250 8.25
250 0.06600 16.50
500 0.05940 29.70
1,000 0.04950 49.50
5,000 0.04620 231.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback