Add To Favorites
Product Overview
Digi-Key Part Number 240-2075-ND
Quantity Available 39,896
Can ship immediately
Manufacturer

Manufacturer Part Number

28A2025-0A2

Description FERRITE CORE 320 OHM HINGED
Expanded Description Hinged (Snap On) Free Hanging Ferrite Core 320 Ohm @ 100MHz ID 0.278" W x 0.134" H (7.05mm x 3.40mm) OD 0.715" W x 0.744" H (18.15mm x 18.90mm) Length 1.280" (32.50mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Laird-Signal Integrity Products

Series 28
Part Status Active
Type Round
Design Hinged (Snap On)
Impedance @ Frequency 320 Ohm @ 100MHz
Material 28
Inner Dimension 0.278" W x 0.134" H (7.05mm x 3.40mm)
Outer Dimension 0.715" W x 0.744" H (18.15mm x 18.90mm)
Ratings -
Mounting Type Free Hanging
Length 1.280" (32.50mm)
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 48
Other Names 240-2075
28A20250A2
BS2025B

18:25:43 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.25000 1.25
10 1.07700 10.77
25 0.81840 20.46
50 0.77540 38.77
100 0.68930 68.93
250 0.64620 161.55
500 0.60312 301.56
1,000 0.55358 553.58
5,000 0.53850 2,692.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback