Add To Favorites
Product Overview
Digi-Key Part Number 240-2599-ND
Quantity Available 24,605
Can ship immediately
Manufacturer

Manufacturer Part Number

28A1507-0A2

Description FERRITE CORE 123 OHM HINGED 7MM
Expanded Description Hinged (Snap On) Free Hanging Ferrite Core 123 Ohm @ 100MHz ID 0.276" Dia (7.00mm) OD 0.591" Dia (15.00mm) Length 0.709" (18.00mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Laird-Signal Integrity Products

Series 28
Part Status Active
Type Round
Design Hinged (Snap On)
Impedance @ Frequency 123 Ohm @ 100MHz
Material 28
Inner Dimension 0.276" Dia (7.00mm)
Outer Dimension 0.591" Dia (15.00mm)
Ratings -
Mounting Type Free Hanging
Length 0.709" (18.00mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 144
Other Names 240-2599
28A15070A2

14:04:46 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 0.64
10 0.57900 5.79
25 0.49320 12.33
50 0.42900 21.45
100 0.38610 38.61
250 0.34320 85.80
500 0.32176 160.88
1,000 0.27885 278.85
5,000 0.26813 1,340.63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback