Add To Favorites
Product Overview
Digi-Key Part Number 240-2070-ND
Quantity Available 12,080
Can ship immediately
Manufacturer

Manufacturer Part Number

28A0392-0A2

Description FERRITE CORE 170 OHM HINGED
Expanded Description Hinged (Snap On) Free Hanging Ferrite Core 170 Ohm @ 100MHz ID 0.192" Dia (4.88mm) OD 0.540" W x 0.540" H (13.72mm x 13.72mm) Length 1.203" (30.56mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Laird-Signal Integrity Products

Series 28
Part Status Active
Type Round
Design Hinged (Snap On)
Impedance @ Frequency 170 Ohm @ 100MHz
Material 28
Inner Dimension 0.192" Dia (4.88mm)
Outer Dimension 0.540" W x 0.540" H (13.72mm x 13.72mm)
Ratings -
Mounting Type Free Hanging
Length 1.203" (30.56mm)
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 182
Other Names 240-2070
28A03920A2
CS0392B

21:56:24 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.92000 0.92
10 0.79600 7.96
25 0.60520 15.13
50 0.57340 28.67
100 0.50960 50.96
250 0.47776 119.44
500 0.44590 222.95
1,000 0.40927 409.27
5,000 0.39813 1,990.63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback