Add To Favorites
Product Overview
Digi-Key Part Number 28995-ND
Quantity Available 597
Can ship immediately
Manufacturer

Manufacturer Part Number

28995

Description SHARP 2Y0A21YK0F IR DIST SENS
Expanded Description Optical Sensor 10 ~ 80cm Analog Output
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets GP2Y0A21YK0F
Design Resources Development Tool Selector
Sensor Selector
Online Catalog GP2Y0A21YK0F (28995)
Product Attributes Select All
Categories
Manufacturer

Parallax Inc.

Series -
Part Status Active
Sensing Distance 10 ~ 80cm
Output Type Analog
Voltage - Supply 4.5 V ~ 5.5 V
Current - Supply 40mA
Voltage - Output Difference (Typ) @ Distance 1.9V @ 10 ~ 80cm
Voltage - Output (Typ) @ Distance 400mV @ 80cm
Operating Temperature -10°C ~ 60°C (TA)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1

09:27:40 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.99000 11.99
5 11.39000 56.95
10 10.79100 107.91
25 10.48760 262.19

Submit a request for quotation on quantities greater than those displayed.

Send Feedback