Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 277-3191-ND
Quantity Available 0

Factory Stock ?: 3,101
Manufacturer

Manufacturer Part Number

2891027

Description ETHERNET SWITCH 4TP RJ45
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 2891027
FL Switch SFNB
Online Catalog Unmanaged Ethernet Switches
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series -
Part Status Active
Type Switch - Unmanaged
Configuration Fixed
Number of Ports 5
Copper Ports 4
Copper Type 10/100
Fiber Ports 1
Fiber Type 100BASE-FX (Multimode)
SFP/XFP Ports -
SFP/XFP Type -
Connector Type RJ45, SC-D
Voltage - Input 12 ~ 48VDC
Ingress Protection IP20
Mounting Type DIN Rail
Operating Temperature 0°C ~ 60°C
 
Additional Resources
Standard Package ? 1
Other Names 277-3191
2891027-ND
FLSWITCHSFNB4TX/FX
FLSWITCHSFNB4TXFX

05:21:53 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 225.00000 225.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback