Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 277-2942-ND
Quantity Available 2
Can ship immediately

Factory Stock ?: 16
Manufacturer

Manufacturer Part Number

2891013

Description POE MODULE 1EEE 802.3AF DIN RAIL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 2891013
FL PSE 2TX
Online Catalog Power-over-Ethernet Module
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series -
Part Status Active
Type Switch - Unmanaged
Configuration Fixed
Number of Ports 4
Copper Ports 4
Copper Type 10/100
Fiber Ports -
Fiber Type -
SFP/XFP Ports -
SFP/XFP Type -
PoE Ports 2
Connector Type RJ45
Voltage - Input 18.5 ~ 30.5VDC
Ingress Protection IP20
Mounting Type DIN Rail
Operating Temperature 0°C ~ 55°C
 
Additional Resources
Standard Package ? 1
Other Names 277-2942
2891013-ND
FL PSE 2TX
FLPSE2TX

23:44:56 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 400.00000 400.00
10 368.00000 3,680.00
50 340.00000 17,000.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback